text.skipToContent text.skipToNavigation

Manufacturer Part #

74FCT16373CTPVG

FCT LOG 5V DD 16-BIT HD

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transparent Latch
Family: FCT
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 6.4mA
Propagation Delay: 3.6ns
Operating Temperature: -40°C to +85°C
Capacitance: 3.5pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -32mA
Low Level Output Current: 64mA
No of Pins: 48
Quiescent Current: 5µA
Moisture Sensitivity Level: 1
Package Style:  SSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
570
Multiple Of:
30
Total
$450.30
USD
Quantity
Web Price
30
$0.79
1,140
$0.645
2,280
$0.635
2,850+
$0.63
Product Variant Information section