text.skipToContent text.skipToNavigation

Manufacturer Part #

74FCT3244SOG

74FCT Series Bus Driver FCT Series 2-Func 4-Bit True Output CMOS PDSO20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: FCT
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Supply Current: 1.2mA
Propagation Delay: 6.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -8mA
Low Level Output Current: 24mA
No of Pins: 20
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
518
Multiple Of:
37
Total
$502.46
USD
Quantity
Web Price
37
$1.11
148
$0.97
555
$0.935
1,480
$0.91
3,700+
$0.89
Product Variant Information section