text.skipToContent text.skipToNavigation

Manufacturer Part #

74FCT38072SCMGI

MIXED SIGNAL

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 2
Supply Voltage-Nom: 1.71V to 1.89V
Supply Current: 18mA
Propagation Delay: 2.5ns
Operating Temperature: -40°C to +105°C
Capacitance: 5pF
No of Inputs: 1
No of Outputs: Dual
No of Pins: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.51
USD
Quantity
Web Price
1+
$1.51
Product Variant Information section