text.skipToContent text.skipToNavigation

Manufacturer Part #

74FCT621TSOG

OCTAL BUS TRANS OPEN COLL

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: FCT
No of Functions / Channels: 8
Output Characteristics: O-DRN
Supply Voltage-Nom: 4.75V to 5.25V
Supply Current: 5mA
Propagation Delay: 13ns
Operating Temperature: -40°C to +85°C
Capacitance: 6pF
No of Inputs: 8
No of Outputs: Eight
Low Level Output Current: 64mA
No of Pins: 20
Quiescent Current: 0.01mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
370
Multiple Of:
37
Total
$614.20
USD
Quantity
Web Price
37
$1.66
740
$1.37
1,110
$1.35
1,480
$1.34
1,850+
$1.33
Product Variant Information section