text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV04AS14-13

74LV04A Series 2 to 5.5 V 12 mA Surface Mount Hex Inverter - SOIC-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LV04AS14-13 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: LV/U/X/XT
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 0.5W
Propagation Delay: 5.1ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.3pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -12mA
Low Level Output Current: 12mA
No of Pins: 14
Quiescent Current: 20µA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$197.00
USD
Quantity
Web Price
2,500
$0.0788
5,000
$0.0768
10,000
$0.0748
12,500
$0.0742
37,500+
$0.0704
Product Variant Information section