text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV244PW,118

74LV Series 3.3 V Surface Mount 3-State Octal Buffer/Line Driver - TSSOP-20

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: LV/U/X/XT
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 1V to 5.5V
Supply Current: 160µA
Power Dissipation: 400mW
Propagation Delay: 31ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -16mA
Low Level Output Current: 16mA
No of Pins: 20
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.66
USD
Quantity
Web Price
1
$0.655
50
$0.50
100
$0.475
250
$0.445
500+
$0.425