text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV32AT14-13

74LV Series 5.5 V Surface Mount Quadruple 2-Input OR Gate - TSSOP-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LV32AT14-13 - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: LV/U/X/XT
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.50
USD
Quantity
Web Price
2,500
$0.0914
7,500
$0.0878
12,500
$0.0862
25,000
$0.0841
50,000+
$0.0808
Product Variant Information section