text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV86AT14-13

74LV Series 2 to 5.5 V SMT Quadruple 2-Input Exculsive OR Gates - TSSOP-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LV86AT14-13 - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
Family: LV/U/X/XT
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.25
USD
Quantity
Web Price
2,500
$0.0993
7,500
$0.0954
10,000
$0.0944
25,000
$0.0913
37,500+
$0.0882
Product Variant Information section