text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G58FW4-7

74LVC Series 1.65 to 5.5 V SMT Configurable Multiple-Function Gate - DFN-1010-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LVC1G58FW4-7 - Technical Attributes
Attributes Table
Logic Circuit: Multiple Function
Family: A/LVC/H
No of Functions / Channels: 6
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  DFN-1010-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$388.00
USD
Quantity
Web Price
5,000
$0.0776
10,000
$0.0757
20,000
$0.0739
25,000
$0.0733
75,000+
$0.0698
Product Variant Information section