
Manufacturer Part #
74LVC2G14W6-7
74LVC Series 1.65 to 5.5 V Surface Mount Dual Schmitt Trigger Inverter - SOT-26
Product Specification Section
Diodes Incorporated 74LVC2G14W6-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74LVC2G14W6-7 - Technical Attributes
Attributes Table
Logic Circuit: | Multiple Function |
Family: | A/LVC/H |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.073
9,000
$0.0702
15,000
$0.0689
30,000
$0.0672
60,000+
$0.0647
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount