text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVX00MX

74LVX 3.6 V Surface Mount Low Voltage Quad 2-Input NAND Gate - SOIC-14

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Family: LV/U/X/XT
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 3.6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74LVX00 Series contains four 2-input NAND gates. The inputs tolerate voltages up to 7V allowing the interface of 5 V systems to 3 V systems.

Features:

  • Input voltage level translation from 5 V to 3 V
  • Ideal for low power/low noise 3.3 V applications
  • Guaranteed simultaneous switching noise level and dynamic threshold performance

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,400.00
USD
Quantity
Web Price
2,500
$0.295
5,000
$0.28
7,500
$0.265
10,000
$0.255
12,500+
$0.24
Product Variant Information section