text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVX125MTCX

74LVX Series 3.6 V Low Voltage Quad Buffer with 3-STATE Outputs - TSSOP-14

Product Specification Section
onsemi 74LVX125MTCX - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: LV/U/X/XT
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Supply Current: 40µA
Power Dissipation: 180mW
Propagation Delay: 17ns
Operating Temperature: -40°C to +85°C
Capacitance: 10pF
No of Inputs: 4
No of Outputs: Triple
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 14
Quiescent Current: 40µA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The 74LVX125 Series contains four independent non-inverting buffers with 3-STATE outputs. The inputs tolerate voltages up to 7 V allowing the interface of 5 V systems to 3 V systems.

Features:

  • Input voltage level translation from 5 V to 3 V
  • Ideal for low power/low noise 3.3 V applications
  • Guaranteed simultaneous switching noise level and dynamic threshold performance

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$825.00
USD
Quantity
Unit Price
2,500
$0.111
5,000
$0.11
10,000
$0.108
37,500+
$0.105