text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVX14MTCX

74LVX Series 3.6V Low Voltage Hex Inverter with Schmitt Trigger Input-TSSOP-14

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: LV/U/X/XT
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 3.6V
Supply Current: 20µA
Power Dissipation: 180mW
Propagation Delay: 23ns
Operating Temperature: -40°C to +85°C
Capacitance: 10pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 14
Quiescent Current: 20µA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The LVX14 contains six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters.

The LVX14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0 V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. The inputs tolerate voltages up to 7 V allowing the interface of 5 V systems to 3 V systems.

Features:

  • Input voltage level translation from 5 V to 3 V
  • Ideal for low power/low noise 3.3 V applications
  • Guaranteed simultaneous switching noise level and dynamic threshold performance
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.36
USD
Quantity
Web Price
1
$0.36
50
$0.235
100
$0.215
250
$0.196
500+
$0.181