text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVX4245QSCX

74LVX Series 5.5 V 8-Bit 3-St Dual Supply Translating Transceiver - QSOP-24

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: LV/U/X/XT
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 5.5V
Supply Current: 80µA
Propagation Delay: 10ns
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 24
Quiescent Current: 80µA
Package Style:  QSOP-24
Mounting Method: Surface Mount
Features & Applications
The 74LVX4245QSCX is a 8-Bit Dual supply translating transceiver with 3-STATE outputs, designed to interface between a 3 V bus and a 5 V bus in a mixed 3 V/5 V supply environment. Available in QSOP-24 package.

The Transmit/Receive (T/R#) input determines the direction of data flow. Transmit (active-HIGH) enables data from A Ports to B Ports; Receive (active-LOW) enables data from B Ports to A Ports.

Features:

  • Bidirectional interface between 5 V and 3 V buses
  • Control inputs compatible with TTL level
  • 5 V data flow at A Port and 3 V data flow at B Port
  • Outputs source/sink 24 mA at 5 V bus; 12 mA at 3 V bus
  • Guaranteed simultaneous switching noise level and dynamic threshold performance
  • Implements patented EMI reduction circuitry
  • Functionally compatible with the 74 series 245

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Building & Home Control
  • Camcorder
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.21
USD
Quantity
Web Price
1
$1.21
50
$0.925
100
$0.88
250
$0.825
500+
$0.79
Product Variant Information section