text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVX86MX

74LVX Series 3.6 V Low Voltage Quad 2-Input Exclusive-OR Gate - SOIC-14

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: LV/U/X/XT
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 3.6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The 74LVX86MX is a Quad 2-input exclusive-OR gate. The inputs tolerate voltages up to 7 V allowing the interface of 5 V systems to 3 V systems. Available in SOIC-14 package

Features:

  • Input voltage level translation from 5 V to 3 V
  • Ideal for low power/low noise 3.3 V applications
  • Guaranteed simultaneous switching noise level and dynamic threshold performance

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,425.00
USD
Quantity
Web Price
2,500
$0.295
5,000
$0.285
7,500
$0.27
10,000+
$0.255
Product Variant Information section