
Manufacturer Part #
74LVXC3245MTCX
74LVXC Series 3.6 V 8-Bit Dual Supply Configurable Voltage Interface Transceiver
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:TSSOP-24 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2021 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Logic Circuit: | Transceiver |
Family: | VCX/LCX |
No of Functions / Channels: | 8 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2.7V to 5.5V |
Supply Current: | 80µA |
Propagation Delay: | 9ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 4.5pF |
High Level Output Current: | -24mA |
Low Level Output Current: | 24mA |
No of Pins: | 24 |
Quiescent Current: | 20µA |
Package Style: | TSSOP-24 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVXC3245 Series is a 24-pin dual-supply, 8-bit configurable voltage interface transceiver suited for PCMCIA and other real time configurable I/O applications.
The VCCB pin accepts a 3 V-to-5 V supply level. A 5 V level on the VCC pin will configure the I/O pins at a 5 V level and a 3 V VCC will configure the I/O pins at a 3 V level.
Features:
- Bidirectional interface between 3 V and 3 V-to-5 V buses
- Control inputs compatible with TTL level
- Outputs source/sink up to 24 mA
- Guaranteed simultaneous switching noise level and dynamic threshold performance
- Implements proprietary EMI reduction circuitry
- Flexible VCCB operating range
- Allows B Port and VCCB to float simultaneously when OE# is HIGH
- Functionally compatible with the 74 series 245
Applications:
- TBA
Pricing Section
Stock:
2,450
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.77
50
$0.585
100
$0.56
250
$0.525
500+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-24
Mounting Method:
Surface Mount