text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX259DR2G

MC74LVX Series 2 to 3.6 V Non-Inverting Surface Mount D-Type Latch - SOIC-16

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type Latch
Family: LV/U/X/XT
No of Functions / Channels: 1
Output Characteristics: Non-Inverted
Supply Voltage-Nom: 2V to 3.6V
Supply Current: 1µA
Power Dissipation: 200mW
Propagation Delay: 14ns
Operating Temperature: -40°C to +85°C
Capacitance: 10pF
No of Inputs: 1
No of Outputs: Eight
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 16
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,500
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
2500
Total
$2,900.00
USD
Quantity
Web Price
2,500+
$0.58
Product Variant Information section