text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVXC3245DWRG

74LVXC Series 3.6 V SMT Configurable Dual Supply Octal Transceiver - SOIC-24

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2113
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: LV/U/X/XT
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.3V to 5.5V
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$2,980.00
USD
Quantity
Web Price
1,000+
$2.98
Product Variant Information section