text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV17SZ07DFT2G

NL17SZ07 Series 1.65 to 5.5 V SMT Single Non-Inverting Buffer - SC-88A

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: LV/U/X/XT
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 10µA
Power Dissipation: 186mW
Propagation Delay: 12ns
Operating Temperature: -55°C to +125°C
Capacitance: 2.5pF
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 5
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
72,000
Factory Stock:Factory Stock:
83,999
Factory Lead Time:
44 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,413.00
USD
Quantity
Web Price
3,000
$0.194
6,000
$0.158
9,000
$0.157
12,000
$0.156
15,000+
$0.155
Product Variant Information section