text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV37WZ07USG

NLV37WZ Series 1.65 to 5.5 V SMT Triple Buffer with Open Drain Outputs - US-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NLV37WZ07USG - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: LV/U/X/XT
No of Functions / Channels: 3
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 32mA
Power Dissipation: 250mW
Propagation Delay: 7.8ns
Operating Temperature: -55°C to +125°C
Capacitance: 2.5pF
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 10µA
Package Style:  US-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$336.00
USD
Quantity
Web Price
3,000
$0.112
6,000
$0.11
12,000
$0.108
15,000
$0.107
45,000+
$0.103
Product Variant Information section