text.skipToContent text.skipToNavigation

Manufacturer Part #

74CB3Q3253BQX

74CB Series 3.6 V 0.5 W Dual 1-of-4 FET Multiplexer/Demultiplexer - DHVQFN-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia 74CB3Q3253BQX - Technical Attributes
Attributes Table
Package Style:  DHVQFN-16
Mounting Method: Surface Mount
$Features & Applications

Nexperia’s new FET bus switches based on CB3Q technology have a high bandwidth of 500MHz on the data path.  CB3Q is a higher-bandwidth technology than CBTLV(D), making these switches suitable for use in broadband networking and high-speed communications equipment.

APPLICATIONS
• Sensor multiplexing
• Broadband communication
• Computing equipment
• Networking equipment
• Memory interleaving

FEATURES
• Supply-voltage range: 2.3V to 3.6V
• Over-voltage tolerant switch inputs
• Support for mixed-mode voltage operation
• IOFF circuitry for partial power-down operation

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6000
Multiple Of:
3000
Total
$3,870.00
USD
Quantity
Web Price
3,000+
$0.645