text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX00MTC

74LCX Series 3.6 V Quad Surface Mount Low Voltage 2-Input NAND Gate - TSSOP-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The 74LCX00MTC is a Quad 2-input NAND gate. The inputs tolerate voltages up to 7 V allowing the interface of 5 V systems to 3 V systems.

This is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Features:

  • 5 V tolerant inputs
  • 2.3 V-3.6 V VCC specifications provided
  • 5.2 ns tPD max (VCC = 3.3 V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • ±24 mA output drive (VCC = 3.0 V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds JEDEC 78 conditions
  • ESD performance Human body model 2000 V Machine model 200 V
  • Leadless Pb-Free DQFN package

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock:
0
Minimum Order:
4,700
Multiple Of:
2,350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$620.40
USD
Quantity
Web Price
2,350
$0.139
4,700
$0.132
7,050
$0.125
9,400
$0.119
11,750+
$0.113
Product Variant Information section