text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX02MX

74LCX02 Series 3.6 V Surface Mount NOR Gate - SOIC-14

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
Family: VCX/LCX
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 3.6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$2,000.00
USD
Quantity
Web Price
2,500
$0.42
5,000
$0.40
7,500
$0.38
10,000+
$0.36
Product Variant Information section