text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX126MX

74LCX Series 3.6 V Low Voltage Quad Buffer with 5V Tolerant Inputs and Output

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: VCX/LCX
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Supply Current: ±100mA
Propagation Delay: 6.6ns
Operating Temperature: -40°C to +85°C
Capacitance: 25pF
No of Inputs: 4
No of Outputs: Triple
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The 74LCX126 Series contains four independent non-inverting buffers with 3-STATE outputs. Each output is disabled when the associated output-enable (OE) input is Low.

The inputs tolerate voltages up to 7 V allowing the interface of 5V systems to 3V systems.The 74LCX126 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Features:

  • 5 V tolerant inputs
  • 2.3 V-3.6 V VCC specifications provided
  • 5.5 ns tpd max (VCC = 3.3 V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • ±24 mA output drive (VCC = 3.0 V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds JEDEC 78 conditions 
  • ESD performance Human body model 2000 V Machine model 150 V
  • Leadless DQFN Package

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$915.00
USD
Quantity
Web Price
2,500
$0.225
5,000
$0.183
7,500
$0.181
10,000+
$0.18
Product Variant Information section