text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX138BQX

74LCX Series 3.6 V 24 mA SMT Low Voltage 1-of-8 Decoder/Demultiplexer - DQFN-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: VCX/LCX
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 3.6V
Propagation Delay: 6ns
Operating Temperature: -40°C to +85°C
Capacitance: 7pF
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 16
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  DQFN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$810.00
USD
Quantity
Web Price
3,000
$0.27
6,000
$0.255
9,000
$0.24
12,000+
$0.23
Product Variant Information section