text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX14MTCX

74LCX Series 3.6 V Surface Mount Low Voltage Hex Inverter - TSSOP-14

Product Specification Section
onsemi 74LCX14MTCX - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: VCX/LCX
No of Functions / Channels: 6
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Supply Current: ±100mA
Propagation Delay: 7.8ns
Operating Temperature: -65°C to +150°C
Capacitance: 25pF
No of Inputs: 1
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The 74LCX14MTCX is a Low voltage Hex inverter gate with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters.    

The LCX14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0 V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. The inputs tolerate voltages up to 7 V allowing the interface of 5 V, 3 V and 2.5 V systems.    

Features:

  • 5 V tolerant inputs
  • 2.3 V-3.6 V VCC specifications provided
  • 6.5 ns tpd max (VCC = 3.3 V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • ±24 mA output drive (VCC = 3.0 V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds JEDEC 78 conditions  
  • ESD performance Human body model 2000 V Machine model 200 V
  • Leadless DQFN Package

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
620,000
USA:
620,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$875.00
USD
Quantity
Unit Price
2,500
$0.35
7,500
$0.345
10,000+
$0.34