text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX16244MTD

74LCX Series 3.6 V Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: VCX/LCX
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Supply Current: ±100mA
Propagation Delay: 5.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 20pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 48
Quiescent Current: 20µA
Moisture Sensitivity Level: 2
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Features & Applications

The LCX16244 Series contains sixteen non-inverting buffers with 3-STATE outputs designed to be employed as a memory and address driver, clock driver, or bus oriented transmitter/ receiver

The LCX16244 is designed for low voltage (2.5 or 3.3V) VCC applications with capability of interfacing to a 5V signal environment.

The LCX16244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Features:

  • 5 V tolerant inputs
  • 2.3 V-3.6 V VCC specifications provided
  • 4.5 ns tpd max (VCC = 3.3 V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • ±24 mA output drive (VCC = 3.0 V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500 mA  
  • ESD performance Human body model 2000 V Machine model 200 V
  • Also packaged in plastic Fine-Pitch Ball Grid Array (FBGA)

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock:
0
Minimum Order:
3,800
Multiple Of:
3,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,862.00
USD
Quantity
Web Price
3,800+
$0.49
Product Variant Information section