text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX16374MTDX

74LCX Series 3.6 V Low Voltage 16-Bit D-Type Flip-Flop - TSSOP-48

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: VCX/LCX
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Supply Current: ±100mA
Propagation Delay: 7.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 20pF
No of Inputs: 2
No of Outputs: Triple
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 48
Quiescent Current: 20µA
Moisture Sensitivity Level: 2
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Features & Applications
The 74LCX16374 Series contains sixteen non-inverting D-type flip-flops with 3-STATE outputs and is intended for bus oriented applications. The device is byte controlled.

The LCX16374 is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment.    

The LCX16374 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Features:

  • 5 V tolerant inputs
  • 2.3 V-3.6 V VCC specifications provided
  • 6.2 ns tpd max (VCC = 3.3 V), 20 µA ICC max
  • Power down high impedance inputs and outputs
  • ±24 mA output drive (VCC = 3.0 V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500 mA  
  • ESD performance Human body model 2000 V Machine model 200 V
  • Also packaged in plastic Fine-Pitch Ball Grid Array (FBGA)

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$625.00
USD
Quantity
Web Price
1
$1.03
50
$0.75
100
$0.71
250
$0.66
500+
$0.625