text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX240MTC

74LCX Series 3.6 V SMT Low Voltage Octal Buffer/Line Driver - TSSOP-20

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: VCX/LCX
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74LCX240 Series is an inverting octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver.

The device is designed for low voltage (2.5 V or 3.3 V) VCC applications with capability of interfacing to a 5V signal environment.    

The LCX240 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Features:

  • 5 V tolerant inputs and outputs
  • 2.3 V-3.6 V VCC specifications provided
  • 6.5 ns tPD max (VCC = 3.3 V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • 26 ohm-series resistors in the outputs 
  • Supports live insertion/withdrawal 
  • ±24 mA output drive (VCC = 3.0 V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500 mA
  • ESD performance Human body model 2000 V Machine model 200 V

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock:
0
Minimum Order:
3,650
Multiple Of:
1,825
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$693.50
USD
Quantity
Web Price
1,825
$0.235
3,650
$0.19
5,475
$0.188
7,300+
$0.187
Product Variant Information section