text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX245WMX

74LCX245 Series 3.6 V 3-ST 8 Non Inverting Bidirectional Transceiver - SOIC-20

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: VCX/LCX
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Supply Current: ±100mA
Propagation Delay: 8.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 25pF
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The 74LCX245 Series contains eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus oriented applications.

The T/R# input determines the direction of data flow through the device. The OE# input disables both the A and B ports by placing them in a high impedance state. 

The LCX245 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Features:

  • 5 V tolerant inputs and outputs
  • 2.3 V-3.6 V VCC specifications provided
  • 7.0 ns tPD max (VCC = 3.3 V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • Supports live insertion/withdrawal 
  • ±24 mA output drive (VCC = 3.0 V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500 mA
  • ESD performance Human body model 2000 V Machine model 200 V
  • Leadless DQFN Pb-Free package

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$305.00
USD
Quantity
Web Price
1,000
$0.305
3,000
$0.29
4,000
$0.275
10,000
$0.265
15,000+
$0.25
Product Variant Information section