text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX760WM

74LCX Series 3.6 V Surface Mount Low Voltage Buffer/Line Driver - SOIC-20

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: VCX/LCX
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,160
Multiple Of:
1,080
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$853.20
USD
Quantity
Web Price
1,080
$0.415
2,160
$0.395
3,240
$0.375
4,320+
$0.355
Product Variant Information section