text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCXH16245MTDX

74LCXH Series 3.6 V 24 mA Low Voltage 16-Bit Bidirectional Transceiver - TSSOP-4

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: VCX/LCX
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Propagation Delay: 4.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 7pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 48
Quiescent Current: 20µA
Moisture Sensitivity Level: 2
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$645.00
USD
Quantity
Web Price
1,000
$0.645
2,000
$0.525
3,000
$0.52
4,000+
$0.515
Product Variant Information section