text.skipToContent text.skipToNavigation

Manufacturer Part #

74VCX16244MTDX

74VCX Series 3.6 V SMT Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: VCX/LCX
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2V to 3.6V
Supply Current: ±100mA
Propagation Delay: 30ns
Operating Temperature: -40°C to +85°C
Capacitance: 20pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 48
Quiescent Current: 20µA
Moisture Sensitivity Level: 2
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Features & Applications

The 74VCX16244 Series contains sixteen non-inverting buffers with 3-STATE outputs to be employed as a memory and address driver, clock driver, or bus oriented transmitter/receiver

The 74VCX16244 is designed for low voltage (1.2 V to 3.6 V) VCC applications with I/O capability up to 3.6 V. The 74VCX16244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining low CMOS power dissipation

Features:

  • 1.2 V to 3.6 V VCC supply operation
  • 3.6 V tolerant inputs and outputs
  • tPD 2.5 ns max for 3.0 V to 3.6 V VCC
  • Power-off high impedance inputs and outputs
  • Supports live insertion and withdrawal (Note 1)
  • Static Drive (IOH/IOL) ±24 mA @ 3.0 V VCC
  • Uses patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 300 mA
  • ESD performance Human body model 2000 V Machine model 200 V
  • Also packaged in plastic Fine-Pitch Ball Grid Array (FBGA)

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$690.00
USD
Quantity
Web Price
1,000
$0.69
2,000
$0.56
3,000
$0.555
4,000+
$0.55
Product Variant Information section