text.skipToContent text.skipToNavigation

Manufacturer Part #

74VCX16245MTD

74VCX Series 3.6 V SMT Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: VCX/LCX
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2V to 3.6V
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,800
Multiple Of:
3,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,002.00
USD
Quantity
Web Price
646
$0.99
1,292
$0.805
1,938
$0.795
2,584+
$0.79
Product Variant Information section