text.skipToContent text.skipToNavigation

Manufacturer Part #

74VCX16373MTD

74VCX Series 3.6 V Low Voltage 16-Bit Transparent Latch - TSSOP-48

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transparent Latch
Family: VCX/LCX
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2V to 3.6V
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
3800
Multiple Of:
3800
Total
$3,154.00
USD
Quantity
Web Price
1
$1.04
40
$0.93
150
$0.895
500
$0.865
2,000+
$0.83
Product Variant Information section