text.skipToContent text.skipToNavigation

Manufacturer Part #

74VCX164245MTDX

74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: VCX/LCX
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 3.6V
Supply Current: ±100mA
Propagation Delay: 6.2ns
Operating Temperature: -40°C to +85°C
Capacitance: 20pF
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 48
Quiescent Current: 20µA
Moisture Sensitivity Level: 2
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$930.00
USD
Quantity
Web Price
1,000
$0.93
2,000
$0.755
3,000+
$0.745
Product Variant Information section