text.skipToContent text.skipToNavigation

Manufacturer Part #

M74LCX16244DTR2G

74LCX Series 2.3 to 3.6 V CMOS 16-Bit Buffer - TSSOP-48

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi M74LCX16244DTR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: VCX/LCX
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.3V to 3.6V
Supply Current: ±100mA
Propagation Delay: 5.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 20pF
No of Inputs: 16
No of Outputs: Triple
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 48
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,225.00
USD
Quantity
Web Price
2,500+
$2.49
Product Variant Information section