text.skipToContent text.skipToNavigation

Manufacturer Part #

M74LCX16245DTR2G

74LCX Series 2.3 to 3.6 V CMOS 16-Bit Transceiver - TSSOP-48

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1730
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: VCX/LCX
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Propagation Delay: 4.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 7pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 48
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Features & Applications
The M74LCX16245DTR2G is a high performance, non−inverting 16−bit transceiver operating from a 2.3 to 3.6 V supply, available in a TSSOP-48 package.

The MC74LCX16245 is suitable for memory address driving and all TTL level bus oriented transceiver applications.

Features:

  • Designed for 2.3 to 3.6 V VCC Operation
  • 4.5 ns Maximum tpd
  • 5.0 V Tolerant − Interface Capability With 5.0 V TTL Logic
  • Supports Live Insertion and Withdrawal
  • IOFF Specification Guarantees High Impedance When VCC = 0 V
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current in All Three Logic States (20 µA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500 mA
  • ESD Performance:
    • Human Body Model >2000 V
    • Machine Model >200 V
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Total
$0.83
USD
Quantity
Web Price
1
$0.825
50
$0.63
100
$0.60
250
$0.565
500+
$0.54
Product Variant Information section