text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX02DTG

74LCX Series 2 to 3.6 V Low-Voltage CMOS Quad 2-Input NOR Gate - TSSOP-14

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
Family: VCX/LCX
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 3.6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MC74LCX02 is a high performance, quad 2-input NOR gate operating from a 2.3V to 3.6V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5V allows MC74LCX02 inputs to be safely driven from 5V devices. Current drive capability is 24mA at the outputs.

Features:

  • Designed for 2.3 to 3.6 V VCC Operation
  • 5 V Tolerant Inputs − Interface Capability With 5 V TTL Logic
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current (10 µA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500 mA
  • ESD Performance:
    • Human Body Model >2000 V
    • Machine Model >200 V
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4704
Multiple Of:
96
Total
$1,128.96
USD
Quantity
Web Price
96
$0.295
384
$0.255
1,920
$0.245
3,840
$0.24
12,000+
$0.235
Product Variant Information section