text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX16374DTG

74LCX Series 2.3 to 3.6 V Non-Inverting CMOS 16-Bit D Flip-Flop -TSSOP-48

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Flip-Flop
Family: VCX/LCX
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.3V to 3.6V
Supply Current: ±100mA
Propagation Delay: 7.4ns
Operating Temperature: -55°C to +125°C
Capacitance: 20pF
No of Inputs: 8
No of Outputs: Triple
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 48
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Features & Applications

The MC74LCX16374DTG is a low-voltage CMOS 16-Bit D-type flip-flop With 5 V tolerant inputs and outputs, available in a TSSOP-48 package.

Features:

  • Designed for 2.3 to 3.6 V VCC Operation
  • 6.2 ns Maximum tpd
  • 5.0 V Tolerant − Interface Capability With 5.0 V TTL Logic
  • Supports Live Insertion and Withdrawal
  • IOFF Specification Guarantees High Impedance When VCC = 0 V
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current in All Three Logic States (20 µA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500 mA
  • ESD Performance:
    • Human Body Model >2000 V
    • Machine Model >200 V
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Stock:
0
Minimum Order:
1,677
Multiple Of:
39
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$595.34
USD
Quantity
Web Price
39
$0.43
156
$0.375
780
$0.36
1,560
$0.355
4,875+
$0.345
Product Variant Information section