text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX245DWR2G

74LCX Series 5.5 V 24 mA Low-Voltage CMOS Octal Transceiver - SOIC-20

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: VCX/LCX
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
27,000
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$1,450.00
USD
Quantity
Web Price
1,000+
$1.45
Product Variant Information section