text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX86DR2G

74LCX Series 2.3 - 3.6 V 24 mA Quad 2-Input XOR Gate - SOIC-14

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
Family: VCX/LCX
No of Functions / Channels: 4
Supply Voltage-Nom: 2.3V to 3.6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$2,525.00
USD
Quantity
Web Price
2,500+
$0.505
Product Variant Information section