text.skipToContent text.skipToNavigation

Manufacturer Part #

54FCT16244CTEB

16-Bit Buffer/Line Driver 48CERPACK

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Output Current: 24mA to 48mA
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
15
Total
$2,967.00
USD
Quantity
Web Price
15
$49.45
30
$41.48
45
$40.62
60
$40.02
75+
$39.56
Product Variant Information section