text.skipToContent text.skipToNavigation

Manufacturer Part #

CBT3245APW,118

CBT Series 5.5 V Surface Mount Octal Bus Switch - TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Family: CBT
Logic Circuit: Bus Switch
No of Functions / Channels: 1
Supply Voltage-Nom: 4V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications
The CBT3244A provides eight bits of high-speed TTL-compatible bus switching in a standard '244 device pinout. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay.

The CBT3244A device is organized as two 4-bit low-impedance switches with separate output-enable (OE) inputs. When OE is LOW, the switch is on and data can flow from port A to port B, or vice versa. When OE is HIGH, the switch is open and high-impedance state exists between the two ports.

Features:

  • Standard '244-type pinout
  • 5 W switch connection between two ports
  • TTL compatible control input levels
  • Latch-up protection exceeds 500 mA per JESD78
  • ESD protection exceeds 2000 V HBM per JESD22-A114, 200 V MM per JESD22-A115 and 1000 V CDM per JESD22-C101

 

Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$1,237.50
USD
Quantity
Web Price
2,500
$0.495
5,000+
$0.395
Product Variant Information section