text.skipToContent text.skipToNavigation

Manufacturer Part #

FST16211MTDX

FST16211 Series 5.5 V SMT 24-Bit CMOS TTL-Compatible Bus Switch - TSSOP-56

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family: FAST
Logic Circuit: Bus Switch
No of Functions / Channels: 2
Supply Voltage-Nom: 4V to 5.5V
Package Style:  TSSOP-56
Mounting Method: Surface Mount
Features & Applications

The device is organized as a 12-bit or 24-bit bus switch. When OE#1 is LOW, the switch is ON and Port 1A is connected to Port 1B. When OE#2 is LOW, Port 2A is connected to Port 2B. When OE#1/2 is HIGH, a high impedance state exists between the A and B Ports.

Features:

  • 4ohm switch connection between two ports
  • Minimal propagation delay through the switch
  • Low lCC
  • Zero bounce in flow-through mode
  • Control inputs compatible with TTL level
  • Also packaged in plastic Fine-Pitch Ball Grid Array (FBGA)

Applications:

  • Media Tablets
  • Mobile Handsets
  • PMP/MP3 Players
  • Storage & Peripherals
  • Wireless LAN Card & Broadband Access

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,340.00
USD
Quantity
Web Price
1,000
$1.34
2,000
$1.09
3,000
$1.08
4,000+
$1.07
Product Variant Information section