text.skipToContent text.skipToNavigation

Manufacturer Part #

NL7SZ19DFT2G

NL Series 5.5 V Surface Mount 1-to-2 Decoder/Demultiplexer - SC-88

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
No of Functions / Channels: 1
Supply Voltage-Nom: 5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
72,000
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$927.00
USD
Quantity
Web Price
3,000
$0.124
6,000
$0.103
12,000
$0.102
15,000
$0.101
45,000+
$0.0989
Product Variant Information section