text.skipToContent text.skipToNavigation

Manufacturer Part #

PI5C3126WEX

4 Bit 5 V Surface Mount Individual Low Enables Bus Switch - SOIC-14

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family: PI5
Logic Circuit: Bus Switch
No of Functions / Channels: 4
Supply Voltage-Nom: 5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$645.00
USD
Quantity
Web Price
3,000+
$0.215
Product Variant Information section