text.skipToContent text.skipToNavigation

Manufacturer Part #

PI5C3253QEX

Dual 4:1 Multiplexer / Demultiplexer 5 V Surface Mount Bus Switch - QSOP-16

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family: PI5
Logic Circuit: Bus Switch
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 5V
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.45
USD
Quantity
Web Price
1
$0.45
50
$0.29
100
$0.27
250
$0.24
500+
$0.225
Product Variant Information section