text.skipToContent text.skipToNavigation

Manufacturer Part #

54FCT244ATDB

IDT54 Series 5.5 V 48 mA Fast CMOS Octal Buffer/Line Driver - CDIP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 48mA
Operating Temperature: -55°C to +125°C
Capacitance: 6pF
No of Pins: 20
Quiescent Current: 0.001mA
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
260
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
260
Multiple Of:
20
Total
$3,827.20
USD
Quantity
Web Price
20
$17.36
60
$14.99
100
$14.72
300
$14.15
500+
$13.89
Product Variant Information section