text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT1G32GV,125

74AHCT Series 5 V Surface Mount Single 2-Input OR Gate - SC-74A

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24000
Multiple Of:
3000
Total
$1,759.20
USD
Quantity
Web Price
3,000
$0.0891
9,000
$0.0741
15,000
$0.0733
30,000
$0.0723
60,000+
$0.0713
Product Variant Information section